74W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : ¥185.78000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 6.2 A | - | - | 74W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 8.74" L x 2.17" W x 1.18" H (222.0mm x 55.0mm x 30.0mm) | CB, CE, cURus, TUV | - | |||
2 In Stock | 1 : ¥627.53000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.1 A | - | - | 74W | Hazardous Locations, Industrial, ITE (Commercial) | - | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | Chassis Mount | 1.50" L x 3.82" W x 5.04" H (38.0mm x 97.0mm x 128.0mm) | CB, CE, CSA, cUL, cULus, cURus, UL | 60950-1; UL 508 | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 6.2 A | - | - | 74W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CCC, cURus | - | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | -5V | - | - | - | 7 A | 3 A | 600 mA | 74W | ITE (Commercial) | 3 kV | 70% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.30" H (179.0mm x 99.0mm x 33.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC, 110 ~ 370 VDC | 5V | 15V | -15V | - | - | - | 6 A | 2.4 A | 500 mA | 74W | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CB, cTUVus | - |