690W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 120VAC | 13.8V | - | - | - | - | - | 50 A | - | - | - | - | - | 690W | ITE (Commercial) | - | - | - | - | Benchtop | 11.50" L x 10.50" W x 6.75" H (292.1mm x 266.7mm x 171.5mm) | - | - | |||
0 In Stock | Active | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 24V | 24V | 5V | 24V | 24V | 5V | 3 A | 3 A | 21 A | 3 A | 3 A | 21 A | 690W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | Active | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 24V | 24V | 24V | 24V | 24V | 24V | 3 A | 3 A | 3 A | 3 A | 3 A | 3 A | 690W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 |