55W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥128.32000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 11 A | - | - | - | 55W | ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
123 In Stock | 1 : ¥2,175.76000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -5V | -12V | - | - | 6 A | 2.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
88 In Stock | 1 : ¥2,175.76000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -12V | 12V | - | - | 6 A | 1.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
56 In Stock | 1 : ¥2,175.76000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 12V | - | - | 8 A | 5 A | 1 A | 1 A | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | 60950-1 | |||
38 In Stock | 1 : ¥2,175.76000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 8 A | - | - | - | 55W | ITE (Commercial) | 4.242 kV | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.23" H (127.0mm x 76.2mm x 31.2mm) | CB, CE | - | |||
24 In Stock | 1 : ¥2,175.76000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
13 In Stock | 1 : ¥2,175.76000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 15V | -5V | -15V | - | - | 6 A | 2.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
98 In Stock | 1 : ¥200.48000 Bag | Bag | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 11 A | - | - | - | 55W | ITE (Commercial), Medical | - | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE, cTUVus, cURus, TUV | 60601-1; 62368-1 | |||
75 In Stock | 1 : ¥215.01000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 4.58 A | - | - | - | 55W | Medical | 4 kV | 83% | -10°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CE | - | |||
19 In Stock | 1 : ¥479.78000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 4.6 A | - | - | - | 55W | ITE (Commercial) | - | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) | - | - | |||
44 In Stock | 1 : ¥157.87000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 11 A | - | - | - | 55W | ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CE, cURus, TUV | - | |||
4 In Stock | 1 : ¥519.17000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.3 A | - | - | - | 55W | ITE (Commercial), Laboratory | 500 V | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 1.42" W x 3.15" H (99.0mm x 36.0mm x 80.0mm) | - | 61010-1; 62368-1 | |||
0 In Stock | Obsolete | - | Obsolete | Open Frame | 4 | 85 ~ 264 VAC | 5V | 12V | 15V | -15V | - | - | 6 A | 3 A | 1 A | 1 A | 55W | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, Universal Input | Chassis Mount | 6.30" L x 3.94" W x 1.68" H (160.0mm x 100.0mm x 42.7mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥2,175.76000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 24V | -15V | 15V | - | - | 6 A | 1.5 A | 500 mA | 500 mA | 55W | ITE (Commercial) | 2.6 kV | 73% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm) | CE | - | |||
0 In Stock | 1 : ¥3,847.61000 Bulk | Bulk | Last Time Buy | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 900 mA | - | - | - | 55W | ITE (Commercial) | 3.75 kV | 50% | -20°C ~ 71°C (With Derating) | Load Sharing, Universal Input | Chassis Mount | 4.88" L x 4.88" W x 2.36" H (124.0mm x 124.0mm x 60.0mm) | CE | - | |||
2 In Stock | 1 : ¥351.63000 Box | Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 124 ~ 370 VDC | 27.6V | 5V | 26.5V | - | - | - | 1.3 A | 3 A | 160 mA | - | 55W | ITE (Commercial) | 3 kV | 74% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥387.91000 Box | Box | Active | Open Frame | 1 | 80 ~ 270 VAC | 12V | - | - | - | - | - | 4.58 A | - | - | - | 55W | ITE (Commercial) | 4 kV | 83% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CE | - | |||
0 In Stock | 1 : ¥97.25000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 11 A | - | - | - | 55W | Household Appliances, ITE (Commercial) | 4 kV | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, EN, UKCA | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 80 : ¥291.56400 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 4.58 A | - | - | - | 55W | Medical | 4 kV | 83% | -10°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CB, CE | - | |||
0 In Stock Check Lead Time | 5 : ¥417.32000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 7 A | - | - | - | 55W | ITE (Commercial) | - | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥560.40000 Bulk | - | Bulk | Active | Enclosed | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 2.3 A | - | - | - | 55W | ITE (Commercial), Laboratory | - | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.90" L x 1.42" W x 3.15" H (99.0mm x 36.0mm x 80.0mm) | CE, cURus, TUV | 61010-1; 62368-1 | ||
0 In Stock Check Lead Time | 50 : ¥570.14300 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.15 A | - | - | - | 55W | ITE (Commercial) | - | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) | - | - | |||
0 In Stock Check Lead Time | 50 : ¥594.42920 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.3 A | - | - | - | 55W | ITE (Commercial) | - | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) | - | - | |||
0 In Stock Check Lead Time | 5 : ¥1,456.43600 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 3.7 A | - | - | - | 55W | ITE (Commercial) | - | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 28.0mm) | - | - |