551W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥1,102.74000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 20.4 A | - | - | - | - | - | 551W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
12 In Stock | 1 : ¥762.69000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 15.3 A | - | - | - | - | - | 551W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
6 In Stock | 1 : ¥875.00000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 15.3 A | - | - | - | - | - | 551W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
11 In Stock | 1 : ¥949.71000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 20.4 A | - | - | - | - | - | 551W | Household Appliances, ITE (Commercial) | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.5mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
7 In Stock | 1 : ¥949.71000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 15.3 A | - | - | - | - | - | 551W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.5mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
11 In Stock | 1 : ¥1,001.43000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 20.4 A | - | - | - | - | - | 551W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.5mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
9 In Stock | 1 : ¥1,045.76000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 20.4 A | - | - | - | - | - | 551W | Household Appliances, ITE (Commercial) | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
8 In Stock | 1 : ¥1,102.74000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 15.3 A | - | - | - | - | - | 551W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
23 In Stock | 1 : ¥1,148.80000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 20.4 A | - | - | - | - | - | 551W | Household Appliances, ITE (Commercial) | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
6 In Stock | 1 : ¥1,211.44000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 15.3 A | - | - | - | - | - | 551W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
0 In Stock | 1 : ¥726.60000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 54V | - | - | - | - | - | 10.2 A | - | - | - | - | - | 551W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EN, IEC, UKCA, UL | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥726.60000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 20.4 A | - | - | - | - | - | 551W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EN, UKCA, UL | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥726.60000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 15.3 A | - | - | - | - | - | 551W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EN, UKCA, UL | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥1,045.76000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 15.3 A | - | - | - | - | - | 551W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
0 In Stock | 23 : ¥1,136.92565 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 20.4 A | - | - | - | - | - | 551W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.30" L x 3.39" W x 1.69" H (160.0mm x 86.0mm x 43.0mm) | CE, cURus, UKCA | 60335-1; 60601-1 | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Enclosed | 6 | 90 ~ 264 VAC | 5V | 12V | 12V | 12V | 3.3V | 3.3V | 20 A | 16 A | 16 A | 500 mA | 18 A | 300 mA | 551W | ITE (Commercial) | - | 85% | 0°C ~ 50°C | PFC, Standby Output, Universal Input | Chassis Mount | 7.87" L x 3.94" W x 2.76" H (200.0mm x 100.0mm x 70.0mm) | CB, CCC, CE, FCC, TUV, UL | - |