400W (600W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥1,473.33000 Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | - | 11.1 A | 400W (600W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | CE | 60601-1; 60950-1; 62368-1 | |||
5 In Stock | 1 : ¥1,826.19000 Box | Box | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | - | 11.1 A | 400W (600W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.18" L x 3.35" W x 1.67" H (157.0mm x 85.0mm x 42.5mm) | CE | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥768.03000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 54V | - | - | - | - | - | 7.4 A | 400W (600W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 95% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 36 : ¥628.24833 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 27V | - | - | - | - | - | 14.8 A | 400W (600W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 95% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 36 : ¥628.24833 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 36V | - | - | - | - | - | 11.1 A | 400W (600W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 95% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | - | 16.7 A | 400W (600W Forced Air) | ITE (Commercial), Medical | 4 kV | 96% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | CE, UKCA | 60601-1; 60950-1; 62368-1 |