321W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥526.41000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 27V | - | - | - | - | - | 11.9 A | 321W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
530 In Stock | 1 : ¥474.44000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | ITE (Commercial) | 3 kV | 88.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
251 In Stock | 1 : ¥526.49000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 13.5V | - | - | - | - | - | 23.8 A | 321W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
45 In Stock | 1 : ¥1,255.77000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 54V | - | - | - | - | - | 5.95 A | 321W | ITE (Commercial) | 3.75 kV | 95% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm) | CB, CE, cURus | - | |||
49 In Stock | 1 : ¥395.74000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | ITE (Commercial), Industrial | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
2 In Stock | 1 : ¥412.62000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥417.14000 Box | Box | Obsolete | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
22 In Stock | 1 : ¥460.00000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
2 In Stock | 1 : ¥404.58000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (214.9mm x 115.1mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥370.40000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, CCC, UL | 62368-1 | |||
0 In Stock | 19 : ¥441.22526 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | Class I; 55032 Class B; 61000-3-2; 61000-3-3; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-11; 61558; 62368 | |||
0 In Stock | 19 : ¥446.23737 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | Class I; 55032 Class B; 61000-3-2; 61000-3-3; 61000-4-2; 61000-4-3; 61000-4-4; 61000-4-5; 61000-4-6; 61000-4-11; 61558; 62368 | |||
0 In Stock | 1 : ¥557.36000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, CCC, UL | 62368-1 | |||
0 In Stock | 1 : ¥557.36000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 21.4 A | 321W | ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CE, CCC, UL | 62368-1 |