319W (450W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ¥1,817.75000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 13.3 A | 319W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
10 In Stock | 1 : ¥1,608.24000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.65 A | 319W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
23 In Stock | 1 : ¥1,783.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 13.3 A | 319W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
9 In Stock | 1 : ¥1,817.75000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 8.86 A | 319W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.1mm) | CB, CE, cURus | 60601-1; 62368-1 | |||
3 In Stock | 1 : ¥1,769.56000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 11.4 A | 319W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) | CB, CE, cURus, FCC, UKCA | 60601-1; 62368-1 |