264W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥1,168.17000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 12V | - | - | - | - | 22 A | 264W | ITE (Commercial) | 3.75 kV | 91% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥13,141.60000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 3.3V | - | - | - | - | 80 A | 264W | ITE (Commercial) | 4242 V | 90% | 0°C ~ 85°C | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 9.25" L x 4.90" W x 1.37" H (235.0mm x 124.5mm x 34.8mm) | CE, cTUVus, cURus |