250W (360W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥862.85000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 15 A | 250W (360W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.18" H (152.4mm x 101.6mm x 30.0mm) | CB, CE, CSA, cURus, TUV, GS | 60601-1; 60950-1 | |||
48 In Stock | 1 : ¥862.85000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 30 A | 250W (360W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.18" H (152.4mm x 101.6mm x 30.0mm) | CB, CE, CSA, cURus, TUV, GS | 60601-1; 60950-1 | |||
25 In Stock | 1 : ¥862.85000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 7.5 A | 250W (360W Forced Air) | ITE (Commercial), Medical | 4 kV | 88% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 6.00" L x 4.00" W x 1.18" H (152.4mm x 101.6mm x 30.0mm) | CB, CE, CSA, cURus, TUV, GS | 60601-1; 60950-1 |