180W (325W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147 In Stock | 1 : ¥1,054.76000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 12 A | 180W (325W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, cUL, NEMKO, UL | - | |||
29 In Stock | 1 : ¥830.23000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 12 A | 180W (325W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
4 In Stock | 1 : ¥562.11000 Box | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 373 VDC | 15V | - | - | - | - | - | 21.67 A | 180W (325W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | cURus | 60335-1; 60601-1; 62368-1 | |||
3 In Stock | 1 : ¥611.53000 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 373 VDC | 15V | - | - | - | - | - | 21.67 A | 180W (325W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.1mm x 35.1mm) | cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 54 : ¥913.93130 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 12 A | 180W (325W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 54 : ¥1,011.88296 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 12 A | 180W (325W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, cUL, NEMKO, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 21.67 A | 180W (325W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cUL, Nemko, UL | 60601-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 15V | - | - | - | - | - | 21.67 A | 180W (325W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE, cUL, Nemko, UL | 60601-1 |