180W (300W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥1,107.79000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | 180W (300W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 | |||
92 In Stock | 1 : ¥1,107.79000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | 180W (300W Forced Air) | ITE (Commercial), Medical | 3 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 | |||
68 In Stock | 1 : ¥1,107.79000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.25 A | 180W (300W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 | |||
70 In Stock | 1 : ¥1,144.98000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | 180W (300W Forced Air) | ITE (Commercial) | 3 kV | 91% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
41 In Stock | 1 : ¥1,144.98000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | 180W (300W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
48 In Stock | 1 : ¥1,081.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.25 A | 180W (300W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
31 In Stock | 1 : ¥412.12000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 7.5 A | 180W (300W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
30 In Stock | 1 : ¥412.12000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 15 A | 180W (300W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 92.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
27 In Stock | 1 : ¥412.12000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 30V | - | - | - | - | - | 6 A | 180W (300W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
54 In Stock | 1 : ¥1,054.76000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 15 A | 180W (300W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, cUL, NEMKO, UL | - | |||
17 In Stock | 1 : ¥1,070.52000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 8.33 A | 180W (300W Forced Air) | ITE (Commercial), Medical | 3 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 | |||
13 In Stock | 1 : ¥1,107.79000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 20 A | 180W (300W Forced Air) | ITE (Commercial), Medical | 3 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) | CB, CE, cURus, UKCA | 60601-1; 62368-1 | |||
4 In Stock | 1 : ¥1,144.98000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 20 A | 180W (300W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
20 In Stock | 1 : ¥1,081.19000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 8.33 A | 180W (300W Forced Air) | ITE (Commercial) | 3 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
18 In Stock | 1 : ¥412.12000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 15V | - | - | - | - | - | 12 A | 180W (300W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
3 In Stock | 1 : ¥611.61000 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 373 VDC | 12V | - | - | - | - | - | 25 A | 180W (300W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.1mm x 35.1mm) | cURus | 60335-1; 60601-1; 62368-1 | |||
8 In Stock | 1 : ¥642.48000 Box | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 373 VDC | 12V | - | - | - | - | - | 25 A | 180W (300W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | cURus | 60335-1; 60601-1; 62368-1 | |||
10 In Stock | 1 : ¥1,112.39000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 6.25 A | 180W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm) | CB, CE, cURus, FCC, UKCA | 60601-1; 62368-1 | |||
8 In Stock | 1 : ¥1,112.39000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | 180W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm) | CB, CE, cURus, FCC, UKCA | 60601-1; 62368-1 | |||
5 In Stock | 1 : ¥1,112.39000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | 180W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 80°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm) | CB, CE, cURus, FCC, UKCA | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,042.20000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 15 A | 180W (300W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥412.12000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 18V | - | - | - | - | - | 10 A | 180W (300W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 54 : ¥1,011.88296 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 15 A | 180W (300W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, cUL, NEMKO, UL | - | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 15 A | 180W (300W Forced Air) | ITE (Commercial) | 3 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CCC, CE, cUL, NEMKO, UL | 62368-1 | |||
0 In Stock | Active | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC, 390VDC | 12V | - | - | - | - | - | 15 A | 180W (300W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CB, CE, cUL, NEMKO, UL | - |