16W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92 In Stock | 1 : ¥949.87000 Bulk | Bulk | Active | Linear | 2 | 100, 120, 220, 230, 240 VAC | 5V | 12V | - | - | - | - | 2 A | 500 mA | - | 16W | ITE (Commercial) | 3 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm) | - | - | |||
3 In Stock | 1 : ¥1,311.76000 Bulk | Bulk | Active | Linear | 3 | 100, 120, 220, 230, 240 VAC | 5V | 12V | -12V | - | - | - | 2 A | 400 mA | 400 mA | 16W | ITE (Commercial) | 4.242 kV | 45% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 2.10" H (165.1mm x 101.6mm x 53.3mm) | CE, CSA, UL | 60950-1; 62368-1 | |||
21 In Stock | 1 : ¥161.73000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 127 ~ 375 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm) | CE, cURus | 60950-1; 62368-1 | |||
3 In Stock | 1 : ¥432.90000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | -12V | - | - | - | - | 650 mA | 650 mA | - | 16W | Industrial, ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥1,162.67000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 5V | 12V | - | - | - | - | 2 A | 500 mA | - | 16W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 4.00" W x 1.80" H (165.1mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
83 In Stock | 1 : ¥96.96000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
89 In Stock | 1 : ¥100.57000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥78.32000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock | 1 : ¥59.44000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 88 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 83% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.45" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm) | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥69.01000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 | |||
1 In Stock | 1 : ¥77.09000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.16" W x 0.98" H (65.0mm x 54.9mm x 24.9mm) | cURus | 62368-1 | |||
0 In Stock | 1 : ¥77.09000 Box | Box | Obsolete | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.16" W x 0.98" H (65.0mm x 54.9mm x 24.9mm) | cURus | 62368-1 | |||
0 In Stock | 1 : ¥79.72000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, cURus, UL | 62368-1 | |||
2 In Stock | 1 : ¥69.43000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial), Industrial | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off | Chassis Mount | 3.07" L x 2.17" W x 0.98" H (78.0mm x 55.0mm x 25.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
0 In Stock | 120 : ¥86.19408 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 240 : ¥86.56758 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 3 kV | 81% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | CB, CCC, cURus | - | |||
4 In Stock | 1 : ¥87.68000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.16" W x 0.98" H (65.0mm x 54.9mm x 24.9mm) | cURus | 62368-1 | |||
0 In Stock | 1 : ¥89.73000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, cURus, UL | 62368-1 | |||
2 In Stock | 1 : ¥101.88000 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 4 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥259.37000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.68" L x 2.36" W x 1.26" H (93.5mm x 59.9mm x 32.0mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥309.59000 Bulk | - | Bulk | Active | Enclosed | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial), Laboratory | - | 82% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 1.34" W x 2.00" H (65.0mm x 34.0mm x 50.8mm) | CE, cURus, TUV | 61010-1; 62368-1 | ||
0 In Stock Check Lead Time | 1 : ¥367.31000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.44" L x 1.97" W x 0.87" H (87.5mm x 50.0mm x 22.0mm) | CE | - | |||
0 In Stock | 1 : ¥384.30000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 110 ~ 370 VDC | 12V | - | - | - | - | - | 1.3 A | - | - | 16W | ITE (Commercial) | 3 kV | 76% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.92" L x 1.97" W x 0.83" H (125.0mm x 50.0mm x 21.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥630.76000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 80 ~ 370 VDC | 24V | - | - | - | - | - | 650 mA | - | - | 16W | Industrial, ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm) | CE, cURus, TUV, UL | 60950-1; 62368-1; UL 508 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 2 | 100 ~ 240 VAC | 5V | 12V | - | - | - | - | 2 A | 500 mA | - | 16W | Medical | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.2mm) | CE, cURus, TUV | - |