150W (500W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
903 In Stock | 1 : ¥1,929.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
159 In Stock | 1 : ¥2,564.41000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
165 In Stock | 1 : ¥2,564.41000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
16 In Stock | 1 : ¥2,494.22000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
3 In Stock | 1 : ¥2,564.41000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
21 In Stock | 1 : ¥1,929.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
10 In Stock | 1 : ¥1,929.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,469.51000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,469.51000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,469.51000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,469.51000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,478.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,478.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 12.5 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 89% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,478.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,478.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,478.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,478.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 6.3 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,478.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,478.87000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 3.2 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO | |||
0 In Stock Check Lead Time | 1 : ¥2,538.96000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 10 A | 150W (500W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CE, cURus, DEMKO |