14W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥714.75000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 264 VAC | 15V | - | - | - | - | - | 900 mA | 14W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
27 In Stock | 1 : ¥74.46000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 2.8 A | 14W | Household Appliances, ITE (Commercial) | 3 kV | 76% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | - | - | - | - | - | 4.1 A | 14W | ITE (Commercial) | 4 kV | 74% | -40°C ~ 85°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 1.26" H (96.1mm x 54.0mm x 32.0mm) | CB Scheme, IEC, UL | 62368-1 | |||
0 In Stock | 1 : ¥94.95000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | - | - | - | - | - | 4.1 A | 14W | ITE (Commercial) | 3 kV | 73% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥59.70000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 2.8 A | 14W | ITE (Commercial) | 3 kV | 76% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥63.25000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 9V | - | - | - | - | - | 1.6 A | 14W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) | CB, CE, cURus | 62368-1 | |||
0 In Stock | 20 : ¥72.31200 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 9V | - | - | - | - | - | 1.6 A | 14W | Household Appliances, ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
0 In Stock | 18 : ¥117.14000 Tray | Tray | Not For New Designs | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 3.3V | - | - | - | - | - | 4.1 A | 14W | Household Appliances, ITE (Commercial) | 3 kV | 73% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
0 In Stock | 24 : ¥170.88042 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 2.7 A | 14W | ITE (Commercial) | 4 kV | 76% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.99" L x 1.24" W x 1.27" H (76.0mm x 31.5mm x 32.3mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | 24 : ¥170.88042 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 9V | - | - | - | - | - | 1.6 A | 14W | ITE (Commercial) | 4 kV | 77% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.99" L x 1.24" W x 1.27" H (76.0mm x 31.5mm x 32.3mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | 1 : ¥171.09000 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 9V | - | - | - | - | - | 1.6 A | 14W | ITE (Commercial) | 4 kV | 78% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.78" L x 2.13" W x 1.22" H (96.1mm x 54.0mm x 31.0mm) | CE, cURus | 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100 ~ 264 VAC | 15V | - | - | - | - | - | 900 mA | 14W | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 2.8 A | 14W | ITE (Commercial) | 3 kV | 74% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.70" L x 1.93" W x 0.98" H (94.0mm x 49.0mm x 25.0mm) | CB, CE | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 2.8 A | 14W | ITE (Commercial) | 4 kV | 76% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.78" L x 2.13" W x 1.22" H (96.1mm x 54.0mm x 31.0mm) | CE, cURus | 62368-1 | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 4.1 A | 14W | ITE (Commercial) | 4 kV | 75% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.78" L x 2.13" W x 1.26" H (96.1mm x 54.0mm x 32.0mm) | CE, cURus | 62368-1 |