AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85 In Stock | 1 : ¥101.88000 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | - | - | 6 A | 20W | ITE (Commercial) | 4 kV | 78% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, UL | 62368-1 | |||
84 In Stock | 1 : ¥101.88000 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 48V | - | - | - | - | - | 570 mA | 27W | ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, UL | 62368-1 | |||
81 In Stock | 1 : ¥101.88000 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 5 A | 25W | ITE (Commercial) | 4 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, UL | 62368-1 | |||
81 In Stock | 1 : ¥101.88000 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 2.1 A | 25W | ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, UL | 62368-1 | |||
43 In Stock | 1 : ¥101.88000 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 1.1 A | 26W | ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, UL | 62368-1 | |||
0 In Stock | 85 : ¥87.31365 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 1.7 A | 26W | ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CE, cURus, UL | 62368-1 |