AC DC Converters

Results: 7
Voltage - Output 1
12V15V18V24V28V36V48V
Current - Output 1
3.1 A4.16 A5.36 A6.25 A8.33 A10 A12.5 A
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
EPL225 Series
EPL225PS24
AC/DC CONVERTER 24V 150W
XP Power
518
In Stock
1 : ¥751.15000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
6.25 A
150W (225W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
CB, CE, UL
62368-1
EPL225 Series
EPL225PS36
AC/DC CONVERTER 36V 150W
XP Power
119
In Stock
1 : ¥751.15000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
36V
-
-
-
-
4.16 A
150W (225W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
CB, CE, UL
62368-1
EPL225 Series
EPL225PS12
AC/DC CONVERTER 12V 150W
XP Power
74
In Stock
1 : ¥751.15000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
12V
-
-
-
-
12.5 A
150W (225W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
CB, CE, UL
62368-1
EPL225 Series
EPL225PS28
AC/DC CONVERTER 28V 150W
XP Power
53
In Stock
1 : ¥751.15000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
28V
-
-
-
-
5.36 A
150W (225W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
CB, CE, UL
62368-1
EPL225 Series
EPL225PS15
AC/DC CONVERTER 15V 150W
XP Power
461
In Stock
1 : ¥563.29000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
-
10 A
150W (225W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
CB, CE, UL
62368-1
EPL225 Series
EPL225PS18
AC/DC CONVERTER 18V 150W
XP Power
0
In Stock
Check Lead Time
500 : ¥630.98374
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
18V
-
-
-
-
8.33 A
150W (225W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
CB, CE, UL
62368-1
EPL225 Series
EPL225PS48
AC/DC CONVERTER 48V 150W
XP Power
0
In Stock
Check Lead Time
500 : ¥630.98374
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
3.1 A
150W (225W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-20°C ~ 70°C (With Derating)
PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
CB, CE, UL
62368-1
Showing
of 7

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.