AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock | 1 : ¥281.92000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 3.75 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
124 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.25 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
75 In Stock | 1 : ¥281.92000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 6V | - | - | - | - | - | 5 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
86 In Stock | 1 : ¥92.36000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | 30W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
80 In Stock | 1 : ¥92.36000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
70 In Stock | 1 : ¥92.36000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 3.15 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
83 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 4 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
94 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 7.5V | - | - | - | - | - | 6 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 124 : ¥111.94065 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 5 A | 45W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 124 : ¥111.94065 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UKCA, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 124 : ¥115.29879 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | - | 2 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 60 : ¥115.67200 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 3.33 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 60 : ¥128.73250 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 30V | - | - | - | - | - | 2 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | - | |||
0 In Stock Check Lead Time | 60 : ¥128.73250 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 1.66 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 45°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | - |