AC DC Converters

Results: 9
Product Status
ActiveObsolete
Voltage - Output 1
5V12V15V24V27V36V48V54V56V
Current - Output 1
1.6 A2.09 A2.78 A3.7 A4.16 A6.67 A8.34 A14 A
Power (Watts)
70W87W90W100W
Efficiency
87%88%
Operating Temperature
-40°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)
Size / Dimension
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm)
Approval Agency
CB, CE, TUV, ULCB, CE, TUV, UR
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
ABU125-240
ABU125-240
AC/DC CONVERTER 24V 100W
Triad Magnetics
23
In Stock
10
Factory
1 : ¥322.40000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
4.16 A
100W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
CB, CE, TUV, UR
ABU125-270
ABU125-270
AC/DC CONVERTER 27V 100W
Triad Magnetics
6
In Stock
191
Factory
1 : ¥322.40000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
27V
-
-
-
-
3.7 A
100W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
CB, CE, TUV, UR
ABU125-050
ABU125-050
AC/DC CONVERTER 5V 70W
Triad Magnetics
1
In Stock
280
Factory
1 : ¥322.40000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
5V
-
-
-
-
14 A
70W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
CB, CE, TUV, UR
ABU125-120
ABU125-120
AC/DC CONVERTER 12V 100W
Triad Magnetics
1
In Stock
391
Factory
1 : ¥322.40000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
8.34 A
100W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
CB, CE, TUV, UR
ABU125-360
ABU125-360
AC/DC CONVERTER 36V 100W
Triad Magnetics
0
In Stock
175
Factory
Check Lead Time
10 : ¥302.84300
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
36V
-
-
-
-
2.78 A
100W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
CB, CE, TUV, UR
ABU125-480
ABU125-480
AC/DC CONVERTER 48V 100W
Triad Magnetics
0
In Stock
74
Factory
Check Lead Time
1 : ¥322.40000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
2.09 A
100W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
CB, CE, TUV, UR
ABU125-150
ABU125-150
AC/DC CONVERTER 15V 100W
Triad Magnetics
0
In Stock
201
Factory
Check Lead Time
1 : ¥322.40000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
15V
-
-
-
-
6.67 A
100W
ITE (Commercial)
3 kV
87%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
CB, CE, TUV, UR
ABU125-540,560
ABU125-540
AC/DC CONVERTER 54V 87W
Triad Magnetics
0
In Stock
9
Factory
Check Lead Time
1 : ¥393.74000
Box
Box
Active
Open Frame
1
90 ~ 264 VAC
54V
-
-
-
-
1.6 A
87W
ITE (Commercial)
3 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm)
CB, CE, TUV, UL
ABU125-540,560
ABU125-560
AC/DC CONVERTER 56V 90W
Triad Magnetics
0
In Stock
Obsolete
Box
Obsolete
Open Frame
1
90 ~ 264 VAC
56V
-
-
-
-
1.6 A
90W
ITE (Commercial)
3 kV
88%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm)
CB, CE, TUV, UR
Showing
of 9

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.