AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 5 : ¥2,362.84800 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 62.5 A | 750W | ITE (Commercial) | 3 kV | 93.1% | -10°C ~ 65°C | 80 Plus® Platinum, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.81" L x 1.52" W x 1.57" H (300.0mm x 38.6mm x 40.0mm) | CE | |||
0 In Stock Check Lead Time | 5 : ¥2,362.84800 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 62.5 A | 750W | ITE (Commercial) | 3 kV | 93.1% | -10°C ~ 65°C (With Derating) | Hot Swappable, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Rack Mount | 11.81" L x 1.52" W x 1.58" H (300.0mm x 38.6mm x 40.0mm) | CSA, TUV, UL |