AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥235.13000 Tray | Tray | Active | Enclosed | 1 | 80 ~ 264 VAC, 80 ~ 305 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4.8 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | CB, CE, cURus | 60335-1; 60601-1; 62368-1 | |||
2 In Stock | 1 : ¥247.36000 Tray | Tray | Active | Enclosed | 1 | 80 ~ 264 VAC, 80 ~ 305 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4.8 kV | 90% | -40°C ~ 85°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | CB, CE, cURus | 60335-1; 60601-1; 62368-1 |