AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥15,330.41000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | 100 A | 1500W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
12 In Stock 4 Factory | 1 : ¥15,330.41000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 32 A | 1500W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
6 In Stock | 1 : ¥15,330.41000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 65 A | 1500W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
2 In Stock | 1 : ¥15,330.41000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | 125 A | 1500W | ITE (Commercial) | 3 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥15,330.41000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 42 A | 1500W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥15,330.41000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 65 A | 1500W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.00" L x 5.00" W x 3.25" H (279.4mm x 127.0mm x 82.6mm) | CE |