AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
276 In Stock | 1 : ¥439.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.04 A | 25W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
17 In Stock | 1 : ¥285.00000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 5 A | 25W | ITE (Commercial) | 4 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | CE | 62368-1 | |||
8 In Stock | 1 : ¥285.00000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 9V | - | - | - | - | 2.8 A | 25W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
4 In Stock | 1 : ¥439.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 2.1 A | 25W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | - | |||
2 In Stock | 1 : ¥439.77000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 5 A | 25W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥285.00000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 2.1 A | 25W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥285.00000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 1.67 A | 25W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥439.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 9V | - | - | - | - | 2.8 A | 25W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 6 : ¥276.41167 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.04 A | 25W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 6 : ¥276.41167 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 520 mA | 25W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 6 : ¥276.41167 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 6 A | 20W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥439.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | 1.67 A | 25W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥439.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 520 mA | 25W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥439.77000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | 6 A | 20W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 |