AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥1,653.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | 42 A | 1008W | ITE (Commercial) | 3 kV | 93.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CE, cURus, EAC, TUV | |||
16 In Stock | 1 : ¥1,837.85000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | 21 A | 1008W | ITE (Commercial) | 3 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CE, cURus, EAC, TUV | |||
7 In Stock | 1 : ¥1,707.89000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 80 A | 960W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CE, cURus, EAC, TUV | |||
4 In Stock | 1 : ¥1,707.89000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | 64 A | 960W | ITE (Commercial) | 3 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CE, cURus, EAC, TUV |