AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373 In Stock | 1 : ¥788.31000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | 8.4 A | 202W | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
127 In Stock | 1 : ¥808.58000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | 16.7 A | 200W | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
11 In Stock | 1 : ¥717.54000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 7.5V | - | - | - | - | 26.7 A | 200W | Medical | 4 kV | 86% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
18 In Stock | 1 : ¥763.18000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | 5.7 A | 205W | Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
13 In Stock | 1 : ¥763.18000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | 4.3 A | 206W | Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
2 In Stock | 1 : ¥763.18000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | 13.4 A | 201W | Medical | 4 kV | 88% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥763.18000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | 35 A | 175W | Medical | 4 kV | 84% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | |||
1 In Stock | 1 : ¥763.18000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | 132W | Medical | 4 kV | 80% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV |