AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥1,359.38000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 24V | - | 8 A | 2 A | 2 A | 1.5 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
10 In Stock | 1 : ¥1,359.38000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 3.3V | - | 8 A | 2 A | 2 A | 7 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
3 In Stock | 1 : ¥1,414.55000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 5V | - | 8 A | 2 A | 2 A | 7 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
2 In Stock | 1 : ¥1,414.55000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 3.3V | - | 8 A | 2 A | 2 A | 7 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,488.03000 Bulk | Bulk | Active | Enclosed | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 24V | - | 8 A | 2 A | 2 A | 1.5 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
1 In Stock | 1 : ¥1,359.38000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 12V | - | 8 A | 2 A | 2 A | 3 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
1 In Stock | 1 : ¥1,359.38000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 5V | - | 8 A | 2 A | 2 A | 7 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,488.03000 Bulk | Bulk | Active | Enclosed | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 5V | - | 8 A | 2 A | 2 A | 7 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,414.55000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 24V | - | 8 A | 2 A | 2 A | 1.5 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,414.55000 Bulk | Bulk | Active | Open Frame | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 12V | - | 8 A | 2 A | 2 A | 3 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,488.03000 Bulk | Bulk | Active | Enclosed | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 12V | - | 8 A | 2 A | 2 A | 3 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,488.03000 Bulk | Bulk | Active | Enclosed | 4 | 85 ~ 265 VAC | 5V | 12V | -12V | 3.3V | - | 8 A | 2 A | 2 A | 7 A | 80W | ITE (Commercial) | 3 kV | 72% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.27" L x 3.68" W x 1.38" H (210.0mm x 93.5mm x 35.0mm) | CE |