AC DC Converters

Results: 5
Voltage - Output 1
5V12V15V24V48V
Current - Output 1
1.6 A3.2 A5 A6 A12 A
Power (Watts)
60W72W75W77W
Efficiency
80%85%86%88%89%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
TXM 075-115
TXM 075-112
AC/DC CONVERTER 12V 72W
Traco Power
22
In Stock
1 : ¥335.78000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
12V
-
-
-
-
-
6 A
72W
ITE (Commercial)
3 kV
85%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.90" W x 1.50" H (129.0mm x 99.1mm x 38.1mm)
CE, cURus
TXM 075-115
TXM 075-124
AC/DC CONVERTER 24V 77W
Traco Power
24
In Stock
1 : ¥440.70000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
3.2 A
77W
ITE (Commercial)
3 kV
88%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.90" W x 1.50" H (129.0mm x 99.1mm x 38.1mm)
CE, cURus
TXM 075-115
TXM 075-115
AC/DC CONVERTER 15V 75W
Traco Power
23
In Stock
1 : ¥440.70000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
15V
-
-
-
-
-
5 A
75W
ITE (Commercial)
3 kV
86%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.90" W x 1.50" H (129.0mm x 99.1mm x 38.1mm)
CE, cURus
TXM 075-148
TXM 075-148
AC/DC CONVERTER 48V 77W
Traco Power
6
In Stock
1 : ¥440.70000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
48V
-
-
-
-
-
1.6 A
77W
ITE (Commercial)
3 kV
89%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.90" W x 1.50" H (129.0mm x 99.1mm x 38.1mm)
CE, cURus
TXM 075-105
TXM 075-105
AC/DC CONVERTER 5V 60W
Traco Power
5
In Stock
1 : ¥440.70000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
5V
-
-
-
-
-
12 A
60W
ITE (Commercial)
3 kV
80%
-25°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.90" W x 1.50" H (129.0mm x 99.1mm x 38.1mm)
CE, cURus
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.