AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥776.40000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 1.67 A | 20W | ITE (Commercial) | 3 kV | 83% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) | CE | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 3.6 A | 20W | ITE (Commercial) | 3 kV | 78% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) | CE | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 1.33 A | 20W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) | CE | |||
0 In Stock | Obsolete | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 840 mA | 20W | ITE (Commercial) | 3 kV | 84% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 2.12" W x 1.15" H (96.0mm x 53.9mm x 29.1mm) | CE |