AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock | 1 : ¥629.28000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 8.3 A | 100W (150W Forced Air) | Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) | CE | |||
98 In Stock | 1 : ¥629.28000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 4.2 A | 100W (150W Forced Air) | Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) | CE | |||
19 In Stock 278 Factory | 1 : ¥629.28000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | 2.8 A | 100W (150W Forced Air) | Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) | CE | |||
17 In Stock 29 Factory | 1 : ¥629.28000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 2.1 A | 100W (150W Forced Air) | Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) | CE | |||
7 In Stock 26 Factory | 1 : ¥629.28000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 6.7 A | 100W (150W Forced Air) | Medical | 4 kV | 89% | 0°C ~ 70°C (With Derating) | DC Input Capable, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) | CE |