AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,084 In Stock | 1 : ¥235.78000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 11 A | 60W | ITE (Commercial), Medical | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | |||
9,136 In Stock | 1 : ¥323.95000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | 60W | ITE (Commercial), Medical | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | |||
358 In Stock | 1 : ¥323.95000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 4 A | 60W | ITE (Commercial), Medical | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.1mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | |||
232 In Stock | 1 : ¥323.95000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5 A | 60W | ITE (Commercial), Medical | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | |||
34 In Stock | 1 : ¥323.95000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5 A | 60W | ITE (Commercial), Medical | 87% | 0°C ~ 80°C (With Derating) | DC Input Capable, Remote Sense | Rack Mount | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL |