AC DC Converters

Results: 6
Voltage - Output 1
5V12V15V24V36V48V
Current - Output 1
2.3 A2.8 A4.5 A7 A8.5 A18 A
Power (Watts)
90W101W102W105W108W110W
Efficiency
86%87%90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LCS100USxx
LCS100US24
AC/DC CONVERTER 24V 108W
XP Power
102
In Stock
1 : ¥123.59000
Box
Box
Not For New Designs
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
24V
-
-
-
-
-
4.5 A
108W
Household Appliances, ITE (Commercial), Industrial
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
CE, TUV, UL
62368-1
LCS100USxx
LCS100US36
AC/DC CONVERTER 36V 101W
XP Power
8
In Stock
1 : ¥125.61000
Box
Box
Not For New Designs
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
36V
-
-
-
-
-
2.8 A
101W
Household Appliances, ITE (Commercial), Industrial
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
CE, TUV, UL
62368-1
LCS100USxx
LCS100US15
AC/DC CONVERTER 15V 105W
XP Power
0
In Stock
1 : ¥125.61000
Box
Box
Not For New Designs
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
15V
-
-
-
-
-
7 A
105W
Household Appliances, ITE (Commercial), Industrial
4 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
CE, TUV, UL
62368-1
LCS100USxx
LCS100US12
AC/DC CONVERTER 12V 102W
XP Power
0
In Stock
1 : ¥125.61000
Box
Box
Not For New Designs
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
12V
-
-
-
-
-
8.5 A
102W
Household Appliances, ITE (Commercial), Industrial
4 kV
87%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
CE, TUV, UL
62368-1
LCS100USxx
LCS100US48
AC/DC CONVERTER 48V 110W
XP Power
0
In Stock
1 : ¥125.61000
Box
Box
Not For New Designs
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
48V
-
-
-
-
-
2.3 A
110W
Household Appliances, ITE (Commercial), Industrial
4 kV
91%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
CE, TUV, UL
62368-1
LCS100USxx
LCS100US05
AC/DC CONVERTER 5V 90W
XP Power
2
In Stock
1 : ¥139.64000
Box
Box
Not For New Designs
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
5V
-
-
-
-
-
18 A
90W
Household Appliances, ITE (Commercial), Industrial
4 kV
86%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
CE, TUV, UL
62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.