AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥124.38000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 3.8 A | 46W | ITE (Commercial) | 4 kV | 84% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.32" L x 2.76" W x 1.49" H (135.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
28 In Stock | 1 : ¥124.38000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 48V | - | - | - | - | - | 940 mA | 45W | ITE (Commercial) | 4 kV | 87% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.32" L x 2.76" W x 1.49" H (135.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
10 In Stock | 1 : ¥170.85000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 8 A | 40W | ITE (Commercial) | 4 kV | 81% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.32" L x 2.76" W x 1.49" H (135.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
10 In Stock | 1 : ¥170.85000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 3 A | 45W | ITE (Commercial) | 4 kV | 85% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.32" L x 2.76" W x 1.49" H (135.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 | |||
9 In Stock | 1 : ¥170.85000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 1.9 A | 46W | ITE (Commercial) | 4 kV | 86% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.32" L x 2.76" W x 1.49" H (135.0mm x 70.0mm x 37.9mm) | CE, cURus | 62368-1 |