ST5-3/12-.5/12-.5 | |
---|---|
DigiKey Part Number | ST5-3/12-.5/12-.5-ND |
Manufacturer | |
Manufacturer Product Number | ST5-3/12-.5/12-.5 |
Description | AC/DC CONVERTER 5V 2X12V 15W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 3 Output 5V 12V 12V 100 ~ 240 VAC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Linear | |
Number of Outputs | 3 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 500 mA | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.87" W x 3.28" H (177.8mm x 123.7mm x 83.3mm) | |
Approval Agency | - | |
Minimum Load Required | - |