AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : ¥284.05000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.34 A | 150W | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
377 In Stock | 1 : ¥284.05000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 2.78 A | 150W | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
307 In Stock | 1 : ¥284.05000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 6.25 A | 150W | ITE (Commercial) | 500 V | 91% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 |