AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,117 In Stock | 1 : ¥312.55000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | 350W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
74 In Stock | 1 : ¥469.60000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.4 A | 202W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm) | CB, CCC, CE, cURus, TUV | - | |||
134 In Stock | 1 : ¥679.12000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | - | 4 A | 96W | ITE (Commercial) | 3.75 kV | 93% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
87 In Stock | 1 : ¥721.40000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 12V | - | - | - | - | - | 8.34 A | 100W | ITE (Commercial) | 3.75 kV | 92% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
123 In Stock | 1 : ¥774.76000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | 300W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 65°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE, cURus, TUV | - | |||
184 In Stock | 1 : ¥782.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
195 In Stock | 1 : ¥789.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
167 In Stock | 1 : ¥921.63000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 12.9 A | 310W (500W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
592 In Stock | 1 : ¥927.05000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3.75 kV | 93% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
1,007 In Stock | 1 : ¥1,268.74000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 12.5 A | 300W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 62368-1 | |||
95 In Stock | 1 : ¥2,043.09000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3.75 kV | 95% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, TUV | - | |||
38 In Stock | 1 : ¥1,147.98000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 48V | - | - | - | - | - | 6.7 A | 322W | ITE (Commercial) | 3.75 kV | 94.5% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥459.67000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | - | 13.4 A | 322W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥1,147.98000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 15V | - | - | - | - | - | 19 A | 285W | ITE (Commercial) | 3.75 kV | 92.5% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm) | CB, CE, cURus | - |