AC DC Converters

Results: 5
Manufacturer
MEAN WELL USA Inc.TDK-LambdaXP Power
Series
HEP-100 (100W)HEP-320 (320W)LRS-100 (100W)VCS (100W)ZWS100BAF (100W)
Packaging
BoxBulk
Voltage - Input
85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 373 VDC85 ~ 265 VAC90 ~ 305 VAC, 127 ~ 431 VDC
Voltage - Output 1
12V24V
Current - Output 1
4.17 A4.3 A4.5 A8.34 A13.34 A
Power (Watts)
100W108W320W
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)
Voltage - Isolation
3 kV3.75 kV4 kV
Efficiency
87%89%90%92%94%
Operating Temperature
-55°C ~ 70°C (With Derating)-30°C ~ 70°C (With Derating)-25°C ~ 70°C (With Derating)-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal InputAdjustable Output, DC Input Capable, Universal InputAdjustable Output, IP65, PFC, Universal InputAdjustable Output, Universal Input
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm)6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm)7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)
Approval Agency
CBCB, CCC, CE, cURus, TUVCB, CE, cURusCE
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-100
LRS-100-24
AC/DC CONVERTER 24V 108W
MEAN WELL USA Inc.
8,649
In Stock
1 : ¥149.42000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 373 VDC
24V
-
-
-
-
4.5 A
108W
Household Appliances, ITE (Commercial)
4 kV
90%
-30°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
-
VCS100
VCS100US24
AC/DC CONVERTER 24V 100W
XP Power
1,783
In Stock
1 : ¥221.21000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC
24V
-
-
-
-
4.17 A
100W
ITE (Commercial)
3 kV
87%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm)
CB
62368-1
HEP-100
HEP-100-12A
AC/DC CONVERTER 12V 100W
MEAN WELL USA Inc.
87
In Stock
1 : ¥721.40000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
12V
-
-
-
-
8.34 A
100W
ITE (Commercial)
3.75 kV
92%
-55°C ~ 70°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
CB, CE, cURus
-
HEP-320-A
HEP-320-24A
AC/DC CONVERTER 24V 320W
MEAN WELL USA Inc.
119
In Stock
1 : ¥1,168.26000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
24V
-
-
-
-
13.34 A
320W
ITE (Commercial)
3.75 kV
94%
-55°C ~ 70°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)
CB, CE, cURus
-
ZWS100BAF-OPEN-FRAME
ZWS100BAF-24/A
AC/DC CONVERTER 24V 100W
TDK-Lambda
13
In Stock
1 : ¥939.69000
Bulk
Bulk
Active
Enclosed
1
85 ~ 265 VAC
24V
-
-
-
-
4.3 A
100W
ITE (Commercial)
3 kV
89%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Chassis Mount
6.10" L x 2.44" W x 1.30" H (155.0mm x 62.0mm x 33.0mm)
CE
-
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.