Results: 0
Manufacturer
Adam TechAdvantech Corpaimtecaimtec.Altech CorporationAnalog TechnologiesARTESYN / Advanced EnergyAstrodyne TDIBel Power SolutionsBellnix Co., Ltd.C-TON IndustriesCarlo Gavazzi Inc.
Series
-*100ACPE_4 (100W)100ACPW_4 (100W)15ACPW_4 (15W)25ACPW_4 (25W)305RAC / LD-WR2305RAC / LM-23B305RAC / LMF-23B305RAC / LO10-13B30ACO_3 (30W)35ACPE_4 s (35W)
Packaging
BagBoxBulkCaseRetail PackageTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-ATXEnclosedEnclosed, Conformal CoatedFront EndFront End, Conformal CoatedLinearOpen FrameOpen Frame, Conformal CoatedSFX
Number of Outputs
12345678910111215
Voltage - Input
10 ~ 16 VAC18 ~ 23 VAC24VAC70 ~ 140 VAC80 ~ 1000 VDC80 ~ 240 VAC80 ~ 240 VAC, 100 ~ 275 VAC, 120 ~ 300 VDC80 ~ 264 VAC80 ~ 264 VAC, 100 ~ 370 VDC80 ~ 264 VAC, 113 ~ 370 VDC80 ~ 264 VAC, 115 ~ 370 VDC80 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
-54.5V-52V-48V1V1.2V2V2.2V2.5V2.8V3V3.3V3.8V
Voltage - Output 2
-24V-18V-15V-13.5V-12V-10V-9V-8V-5V1.2V1.8V2V
Voltage - Output 3
-24V-16.2V-15V-14.8V-12.8V-12.5V-12 ~ 15V-12V-10V-5V2V2.2V
Voltage - Output 4
-24V-15V-12V-5V1V2V2.2V±3V3V3.3 ~ 24V3.3V±5 ~ 25V
Voltage - Output 5
-12V-5V2V2.2V3V3.3V5V5.2V6V8V9V10V
Voltage - Output 6
-12V-5V2V3.3V5V5.2V6V8V9V10V12V14V
Current - Output 1
500 µA5 mA10 mA12 mA15 mA17 mA20 mA25 mA30 mA35 mA40 mA50 mA
Current - Output 2
500 µA25 mA50 mA60 mA100 mA120 mA150 mA160 mA170 mA180 mA200 mA210 mA
Current - Output 3
500 µA50 mA60 mA100 mA120 mA150 mA160 mA180 mA200 mA230 mA250 mA300 mA
Current - Output 4
500 µA200 mA250 mA300 mA400 mA500 mA520 mA600 mA650 mA670 mA700 mA750 mA
Current - Output 5
500 µA100 mA200 mA250 mA300 mA400 mA500 mA520 mA670 mA700 mA800 mA1 A
Current - Output 6
500 µA200 mA250 mA300 mA400 mA500 mA520 mA670 mA700 mA800 mA1 A1.05 A
Power (Watts)
1W2W2.3W2.5W2.9W3W3.3W3.5W3.8W4W4.1W4.9W
Applications
-Hazardous Locations, Industrial, ITE (Commercial)Hazardous Locations, Industrial, ITE (Commercial), LaboratoryHazardous Locations, ITE (Commercial)Household AppliancesHousehold Appliances, ITE (Commercial)Household Appliances, ITE (Commercial), IndustrialHousehold Appliances, ITE (Commercial), LaboratoryHousehold Appliances, ITE (Commercial), MedicalHousehold Appliances, MedicalIndustrialIndustrial, ITE (Commercial)
Voltage - Isolation
100 V400 V500 V1.5 kV1.544 kV2 kV2.087 kV2.121 kV2.2 kV2.5 kV2.6 kV2.8 kV
Efficiency
35%40%42%45%46%50%52%53%55%56%60%62%
Operating Temperature
-55°C ~ 65°C (With Derating)-55°C ~ 70°C (With Derating)-40°C ~ 100°C-40°C ~ 100°C (With Derating)-40°C ~ 40°C-40°C ~ 50°C-40°C ~ 55°C-40°C ~ 55°C (With Derating)-40°C ~ 60°C (With Derating)-40°C ~ 65°C-40°C ~ 65°C (With Derating)-40°C ~ 70°C
Features
80 Plus® Bronze, Adjustable Output, PFC, Remote Sense, Universal Input80 Plus® Bronze, Standby Output, Universal Input80 Plus® Glod, PMBus™, Standby Output, Universal Input80 Plus® Gold, Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PMBus™ PFC, Remote On/Off, Remote Sense, Standby80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input80 Plus® Gold, Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input80 Plus® Gold, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output80 Plus® Gold, Standby Output, Universal Input80 Plus® Platinum, Adjustable Output, Hot Swappable, Load Sharing, PFC, PMBus™, Remote On/Off, Standby Output80 Plus® Platinum, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input80 Plus® Platinum, Hot Swappable, Load Sharing, I²C Interface, PFC, Standby Output, Universal Input80 Plus® Platinum, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
-BenchtopChassis MountCompact PCI®Panel MountRack Mount
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)1.06" L x 1.06" W x 0.98" H (27.0mm x 27.0mm x 25.0mm)1.18" L x 0.79" W x 0.71" H (30.0mm x 20.0mm x 18.0mm)1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)1.26" L x 3.00" W x 5.00" H (32.0mm x 76.2mm x 127.0mm)1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)1.46" L x 0.96" W x 0.71" H (37.0mm x 24.5mm x 18.0mm)1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)1.50" L x 3.82" W x 3.86" H (38.0mm x 97.0mm x 98.0mm)1.50" L x 3.82" W x 5.04" H (38.0mm x 97.0mm x 128.0mm)1.50" L x 3.82" W x 6.22" H (38.0mm x 97.0mm x 158.0mm)
Approval Agency
-ANSI/AAMI, ES, IECBABT, CB, CE, CSA, NEMKO, UL, VDEBIS, BSMI, CB, CCC, CE, cUL, EAC, KC, TUV, ULBIS, BSMI, CB, CCC, CE, cUL, KC, TUV, ULBIS, BSMI, CB, CCC, KC, KCC, TUV, ULBMSI, CB, CCC, cCSAus, CE, TUVBMSI, CB, cCSAus, CE, CQC, TUVBS, CB, CCC, CE, cURus, EN, IEC, UKCA, ULBSMI, CB, CCC, CEBSMI, CB, CCC, CE, cUL, KC, TUV, ULBSMI, CB, CCC, CE, cURus, D-Mark, TUV
Standard Number
508; 60950-1; 62368-150581; 55011; 55032; 60601-1; 60950-150581; 55011; 55032; 60601-1; 60950-1; 62368-150581; 55011; 55032; 60950-150581; 55024; 55032; 60950-150581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-350581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 62368-1;50581; 55024; 55032; 60950-1; 61000-3-3; 62368-1;50581; 60601-1; 60950-150581; 60950-155011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61010-1; 61204-355011 Class B; 60601-1; 61000-3-2; 61000-3-3
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.