AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
416 In Stock | 1 : ¥209.76000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 3.5 A | 84W (120W Forced Air) | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | |||
76 In Stock | 1 : ¥1,333.19000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 17.5 A | 630W | ITE (Commercial) | 3 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, TUV | |||
85 In Stock | 1 : ¥2,251.21000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27V | - | - | - | - | - | 37 A | 999W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
61 In Stock | 1 : ¥3,629.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 63 A | 1512W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm) | CB, CE, cURus, TUV | |||
41 In Stock | 1 : ¥3,629.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 32 A | 1536W | ITE (Commercial) | 3 kV | 91% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm) | CB, CE, cURus, TUV | |||
240 In Stock | 1 : ¥4,097.60000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 42 A | 2016W | ITE (Commercial) | 3 kV | 92% | -35°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.60" L x 5.00" W x 1.61" H (294.6mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
43 In Stock | 1 : ¥4,757.58000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 48V | - | - | - | - | - | 62.5 A | 3000W | ITE (Commercial) | 3 kV | 91.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, cURus, TUV | |||
1,633 In Stock | 1 : ¥159.02000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 2.71 A | 65W | Medical | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | |||
9 In Stock | 1 : ¥289.48000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 9.5 A | 114W (142W Forced Air) | ITE (Commercial) | 4 kV | 91% | -30°C ~ 85°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.10" H (76.2mm x 50.8mm x 28.0mm) | CB, CE, cURus, EAC, TUV | |||
18 In Stock | 1 : ¥3,629.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 100 A | 1500W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.94" L x 5.00" W x 3.29" H (278.0mm x 127.0mm x 83.5mm) | CB, CE, cURus, TUV | |||
20 In Stock | 1 : ¥4,160.65000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 100 A | 2400W | ITE (Commercial) | 3 kV | 90.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, cURus, TUV | |||
10 In Stock | 1 : ¥2,192.02000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 27V | - | - | - | - | - | 55.6 A | 1501W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | cURus | |||
0 In Stock Check Lead Time | 1 : ¥472.23000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 24V | - | - | - | - | - | 13.4 A | 322W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥4,757.58000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 125 A | 3000W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, cURus, TUV |