AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥181.52000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | 630 mA | 30W | Household Appliances, Medical | 4 kV | 91% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 3.58" L x 1.55" W x 1.12" H (90.9mm x 39.4mm x 28.4mm) | CB, CE, cURus, TUV | - | |||
13 In Stock | 1 : ¥692.18000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 1.25 A | 60W | ITE (Commercial) | 3 kV | 86% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm) | - | 62368-1 |