AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
610 In Stock | 1 : ¥2,043.17000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 42 A | 1008W | Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, EAC | - | |||
29 In Stock | 1 : ¥2,494.22000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | - | 62.5 A | 1500W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | cURus | - | |||
31 In Stock | 1 : ¥3,260.11000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 24V | - | - | - | - | - | 62.5 A | 1500W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.42" L x 5.51" W x 1.61" H (290.0mm x 140.0mm x 41.0mm) | CB, CE, cURus, EAC | - | |||
109 In Stock 330 Factory | 1 : ¥3,464.21000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24 ~ 28V | - | - | - | - | - | 50 A | 1200W | ITE (Commercial), Laboratory, Medical | 4.5 kV | 95% | -40°C ~ 80°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm) | CB, CE, cURus, EAC | 60601-1; 61010-1; 62368-1 | |||
473 In Stock 40 Factory | 1 : ¥3,523.16000 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 25 A | 1200W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60950-1 | |||
105 In Stock | 1 : ¥4,086.84000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 80 A | 1920W | ITE (Commercial) | 3 kV | 90.5% | -35°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 11.60" L x 5.00" W x 1.61" H (294.6mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
264 In Stock | 1 : ¥4,115.41000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 67 A | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
291 In Stock | 1 : ¥4,040.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 | |||
73 In Stock | 1 : ¥4,113.36000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 42 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
48 In Stock | 1 : ¥3,202.01000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 33.5 A | 800W | ITE (Commercial) | 3 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm) | CB, TUV, UL | 62368-1 | |||
6 In Stock | 1 : ¥3,983.81000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 43 A | 1500W | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | BSMI, CB, CCC, CE, cURus, TUV | - | |||
5 In Stock | 1 : ¥3,501.65000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | 1200W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | CE, UKCA | 60601-1; 60950-1; 62368-1 |