AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,180 In Stock | 1 : ¥312.55000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | 350W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
208 In Stock | 1 : ¥789.62000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial) | 3 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
441 In Stock | 1 : ¥1,268.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | 150W | ITE (Commercial) | - | 88% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
54 In Stock | 1 : ¥2,881.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 60 A | 300W | ITE (Commercial) | - | 71% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
55 In Stock | 1 : ¥761.13000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | 50W | ITE (Commercial) | - | 84% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
213 In Stock | 1 : ¥873.44000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | 75W | ITE (Commercial) | - | 85% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
25 In Stock | 1 : ¥4,146.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 27 A | 600W | ITE (Commercial) | - | 84% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
22 In Stock | 1 : ¥7,122.25000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 22 A | 1000W | ITE (Commercial) | - | 86% | - | DC Input Capable, Universal Input | Chassis Mount | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) | CE, cURus, TUV | - | |||
3 In Stock | 1 : ¥2,881.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 7 A | 300W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
3 In Stock | 1 : ¥3,224.40000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 88 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | CE, CSA, cURus, D-Mark, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,887.47000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 14 A | - | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.69" L x 4.02" W x 1.65" H (169.9mm x 102.1mm x 41.9mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥2,887.47000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 14 A | - | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.69" L x 4.02" W x 1.65" H (169.9mm x 102.1mm x 41.9mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥3,041.98000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 14 A | - | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | - | Chassis Mount | 6.69" L x 4.02" W x 1.65" H (169.9mm x 102.1mm x 41.9mm) | CE, cURus, TUV | - |