AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,053 In Stock | 1 : ¥151.96000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 4.2 A | 50W | ITE (Commercial) | 3 kV | 84.5% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, CCC, CE, cURus, EAC, TUV | |||
61 In Stock | 1 : ¥761.10000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 10 A | 50W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
55 In Stock | 1 : ¥761.10000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.2 A | 50W | ITE (Commercial) | - | 84% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
212 In Stock | 1 : ¥873.41000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | 75W | ITE (Commercial) | - | 85% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
35 In Stock | 1 : ¥713.82000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 4.3 A | 50W | ITE (Commercial) | - | 82% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | |||
2 In Stock | 1 : ¥552.01000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | 30W | ITE (Commercial) | - | 77% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV |