AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥1,608.38000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm) | - | - | |||
78 In Stock | 1 : ¥1,826.60000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 42 A | 1008W | ITE (Commercial) | 3 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | CB, CE, cURus, EAC, TUV | - | |||
141 In Stock | 1 : ¥2,251.21000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 40 A | 960W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
48 In Stock | 1 : ¥2,405.64000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 24V | - | - | - | - | - | 42 A | 1008W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 9.45" L x 4.53" W x 1.61" H (240.0mm x 115.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | - | |||
37 In Stock | 1 : ¥3,080.40000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 340 VDC | 24V | - | - | - | - | - | 42 A | 1000W | ITE (Commercial) | 4 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 7.80" L x 5.00" W x 2.48" H (198.0mm x 127.0mm x 63.0mm) | CE | - | |||
291 In Stock | 1 : ¥4,040.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 50 A | 1000W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.55" L x 5.90" W x 2.40" H (242.6mm x 149.8mm x 61.0mm) | CB | 62368-1 | |||
116 In Stock | 1 : ¥1,653.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 42 A | 1008W | ITE (Commercial) | 3 kV | 93.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.69" L x 4.72" W x 3.66" H (170.0mm x 120.0mm x 93.0mm) | CB, CE, cURus, EAC, TUV | - | |||
89 In Stock | 1 : ¥4,519.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 42 A | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
14 In Stock | 1 : ¥2,699.96000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 48V | - | - | - | - | - | 21 A | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.25" L x 5.00" W x 1.60" H (209.6mm x 127.0mm x 40.6mm) | CCC, CE, cURus | - | |||
4 In Stock | 1 : ¥3,895.55000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 205 ~ 431 VDC | 24V | - | - | - | - | - | 42 A | 1000W | Household Appliances, ITE (Commercial) | 3 kV | 95% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, PMBus™, Remote On/Off | Chassis Mount | 12.20" L x 5.67" W x 1.91" H (310.0mm x 144.0mm x 48.5mm) | CB, CE, cURus, EAC, TUV | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,195.38000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 42 A | 500W | ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥999.22000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 56V | - | - | - | - | - | 5.35 A | 300W | Medical | 4 kV | 95% | -40°C ~ 70°C (With Derating) | DC Input Capable, IP10, Load Sharing, PFC, Universal Input | Chassis Mount | 3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm) | CE | 60601-1 | |||
0 In Stock | 1 : ¥98.94000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 4.2 A | 50W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥117.07000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 14 A | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | - | 60335-1; 62368-1 |