AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
322 In Stock | 1 : ¥472.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 8 A | 2.5 A | 500 mA | 60W | ITE (Commercial), Medical | 4 kV | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
388 In Stock | 1 : ¥587.02000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | 5.4 A | - | - | 100W (130W Forced Air) | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB | 62368-1 | |||
83 In Stock | 1 : ¥851.60000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 6.5 A | - | - | 155W (250W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) | CB, CCC, CE, CSA, UL, TUV | - | |||
3,659 In Stock | 1 : ¥855.06000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 7.5 A | - | - | 180W (250W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm) | CB, CE | 62368-1 | |||
323 In Stock | 1 : ¥998.11000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 9.38 A | - | - | 150W (225W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm) | CB, CE | 62368-1 |