AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥3,532.10000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 400V | - | - | - | - | - | 7.5 A | 3000W | ITE (Commercial) | 3 kV | 93% | -20°C ~ 65°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, CQC, cURus, EAC | |||
176 In Stock | 1 : ¥3,921.41000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 250V | - | - | - | - | - | 12 A | 3000W | ITE (Commercial) | 3 kV | 92.5% | -20°C ~ 65°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, CQC, cURus, EAC |