AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
439 In Stock 984 Factory | 1 : ¥101.56000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | 416 mA | 5W | Household Appliances, ITE (Commercial) | 3 kV | 83% | -40°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) | CB, CE, cURus | |||
107 In Stock 60 Factory | 1 : ¥414.76000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 2.5 A | 30W | Household Appliances, ITE (Commercial), Medical | 4.4 kV | 89% | -20°C ~ 70°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 1.34" H (53.0mm x 51.0mm x 34.0mm) | CE | |||
10 In Stock 120 Factory | 1 : ¥365.42000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 1.5 A | 18W | Household Appliances, ITE (Commercial), Medical | 4.6 kV | 86% | -20°C ~ 80°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) | CE |