AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥768.03000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 16.7 A | 401W (600W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 36 : ¥472.06389 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 20.8 A | 250W (400W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
1 In Stock | 1 : ¥719.84000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 12V | - | - | - | - | - | 25 A | 300W (499W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm) | CB, CCC, CE, cURus, EAC, TUV, UKCA | 60335-1; 60601-1; 62368-1 |