AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥324.98000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 8 A | - | - | 40W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
982 In Stock | 1 : ¥433.28000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5 A | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
306 In Stock | 1 : ¥472.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 8 A | 3 A | 500 mA | 60W | ITE (Commercial), Medical | 4 kV | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 |