AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,299 In Stock | 1 : ¥674.76000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 29.2 A | 350W | Household Appliances, ITE (Commercial) | 3.75 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | |||
60 In Stock | 1 : ¥405.56000 Box | Box | Active | Enclosed | 1 | 100 ~ 264 VAC, 141 ~ 370 VDC | 48V | - | - | - | - | - | 3.4 A | 163W | ITE (Commercial) | 3.75 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 7.64" L x 2.17" W x 0.79" H (194.0mm x 55.0mm x 20.0mm) | CB, CCC, CE, cURus, EAC, TUV |