AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ¥3,531.98000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 400V | - | - | - | - | - | 7.5 A | 3000W | ITE (Commercial) | 3 kV | 93% | -20°C ~ 65°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, CQC, cURus, EAC | |||
176 In Stock | 1 : ¥3,921.27000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 250V | - | - | - | - | - | 12 A | 3000W | ITE (Commercial) | 3 kV | 92.5% | -20°C ~ 65°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, CQC, cURus, EAC | |||
46 In Stock 22 Factory | 1 : ¥454.23000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 2.08 A | 100W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) | - | |||
2 In Stock | 1 : ¥7,957.31000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 265 VAC | 28V | - | - | - | - | - | 36 A | 1000W | ITE (Commercial) | 4.242 kV | - | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 4.41" W x 1.69" H (254.0mm x 112.0mm x 43.0mm) | CB, CE |