AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,092 In Stock | 1 : ¥316.00000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | 14.6 A | - | 350W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
356 In Stock | 1 : ¥542.71000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 15V | -15V | - | - | - | 1 A | 1 A | 30W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 |